- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028MA3DT7B
SCE028MA3DT7B
Mallory Sonalert
Audio 40 16VAC 2400 to 3400 Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 40 16VAC 2400 to 3400 Panel Mount
Search Keywords: SCE028MA3DT7B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028MA3DT7B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:75 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$85.80
5
$76.56
10
$74.27
25
$68.17
50
$68.00
100
$49.90
250 +
$37.72
Click for Quote
Log in
to unlock special pricing