- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028LD3CK1B
Mallory Sonalert
SCE028LD3CK1B
Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 2400Hz to 3400Hz Panel Mount Bulk
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Indicator Piezo 16VDC 28VDC 40mA 85dBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SCE028LD3CK1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028LD3CK1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:16970VDC
-
Maximum Operating Supply Voltage:28966VDC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:85972dBA
-
Mounting:Panel Mount973
Product Guides
+
Frequently Asked Questions
Is SCE028LD3CK1B RoHS compliant?
Yes, SCE028LD3CK1B is RoHS compliant.
What is the lead time for SCE028LD3CK1B?
The standard lead time for SCE028LD3CK1B is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
11/4/26
Price (USD)
Qty
Unit Price
1
$60.79
5
$54.25
10
$52.63
25
$50.37
50
$48.30
100
$35.35
250 +
$26.72
Click for Quote
Log in
to unlock special pricing