- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028LD2TT1S
SCE028LD2TT1S
Mallory Sonalert
Audio 16VDC 28VDC 40mA 85dBA 1000Hz to 3000Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 16VDC 28VDC 40mA 85dBA 1000Hz to 3000Hz Panel Mount Bulk
Search Keywords: SCE028LD2TT1S
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028LD2TT1S
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:16 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Termination Method:N/A
-
Minimum Sound Pressure:85 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$57.46
5
$51.27
10
$49.74
25
$47.61
50
$45.65
100
$33.41
250 +
$25.59
Click for Quote
Log in
to unlock special pricing