- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE028LD2TT1B
SCE028LD2TT1B
Mallory Sonalert
Transducer - Telephone Ringer - 16 V to 28 V - 40 mA - 85dBA/95dBA - 2400Hz to 3400Hz - Panel Mount.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Transducer - Telephone Ringer - 16 V to 28 V - 40 mA - 85dBA/95dBA - 2400Hz to 3400Hz - Panel Mount.
Search Keywords: SCE028LD2TT1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE028LD2TT1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85/95 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$57.46
5
$51.27
10
$49.74
25
$47.61
50
$45.65
100
$33.41
250 +
$25.59
Click for Quote
Log in
to unlock special pricing