help desk software
Image is representational - see mfr. specs

SCE028LA2DP2B

Mallory Sonalert

Audio 16VAC 28VAC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio 16VAC 28VAC 40mA 85dBA 1500Hz to 2500Hz Panel Mount Bulk
Search Keywords: SCE028LA2DP2B
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    SCE028LA2DP2B
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    16 VAC
  • Maximum Operating Supply Voltage:
    28 VAC
  • Termination Method:
    N/A
  • Minimum Sound Pressure:
    85 dBA
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Can Ship immediately
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$64.02
5
$62.00
10
$61.07
15
$60.16
25
$59.25
50 +
$58.36
Click for Quote
Log in to unlock special pricing