- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE016SD3CTB
SCE016SD3CTB
Mallory Sonalert
Audio 6VDC 16VDC 40mA 65dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 40mA 65dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SCE016SD3CTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE016SD3CTB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:65 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
5/25/26
Price (USD)
Qty
Unit Price
1
$37.20
5
$33.19
10
$33.11
25
$31.27
50
$29.56
100
$22.23
250 +
$16.57
Click for Quote
Log in
to unlock special pricing