- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE016SD2CT1B
SCE016SD2CT1B
Mallory Sonalert
Audio 6VDC 16VDC 40mA 65dBA 1500Hz to 2500Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 40mA 65dBA 1500Hz to 2500Hz Panel Mount
Search Keywords: SCE016SD2CT1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE016SD2CT1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:65(Typ) dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$46.01
5
$41.06
10
$39.83
25
$38.68
50
$36.56
100
$27.49
250 +
$20.50
Click for Quote
Log in
to unlock special pricing