- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE016MD3DL1B
SCE016MD3DL1B
Mallory Sonalert
Audio 6VDC 16VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 40mA 75dBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SCE016MD3DL1B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE016MD3DL1B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:16 VDC
-
Termination Method:N/A
-
Minimum Sound Pressure:75 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
1
$84.30
5
$57.88
10
$49.29
25
$44.46
50
$41.50
100
$40.67
250 +
$40.57
Click for Quote
Log in
to unlock special pricing