- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SCE016LD3SR4B
SCE016LD3SR4B
Mallory Sonalert
Audio 6VDC 16VDC 40mA 85dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 40mA 85dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SCE016LD3SR4B
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SCE016LD3SR4B
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:85 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$56.67
5
$50.56
10
$49.06
25
$46.95
50
$45.02
100
$33.86
250 +
$25.24
Click for Quote
Log in
to unlock special pricing