- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC648M
SC648M
Mallory Sonalert
Buzzers Indicator - Internally Driven Piezo 5 ~ 20mA 2.9kHz 71dB @ 10V - 61cm Panel Mount Screw Terminal - Quick Connect Tab - ...
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Buzzers Indicator - Internally Driven Piezo 5 ~ 20mA 2.9kHz 71dB @ 10V - 61cm Panel Mount Screw Terminal - Quick Connect Tab - 0.250" (6.35mm).
Search Keywords: SC648M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC648M
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Can Ship immediately
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$67.93
5
$65.30
10
$64.36
20
$62.63
50
$61.83
100 +
$43.84
Click for Quote
Log in
to unlock special pricing