- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC648CPNR
SC648CPNR
Mallory Sonalert
Audio 16 10VDC 2400 to 3400 Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 16 10VDC 2400 to 3400 Panel Mount
Search Keywords: SC648CPNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC648CPNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:84 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$82.79
5
$76.61
10
$74.39
20
$70.32
50
$68.44
100 +
$49.94
Click for Quote
Log in
to unlock special pricing