- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC648AJR
SC648AJR
Mallory Sonalert
Audio 10VDC 48VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 10VDC 48VDC 20mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC648AJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC648AJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$76.48
5
$68.24
10
$66.21
25
$60.77
50
$60.61
100
$43.16
250 +
$31.46
Click for Quote
Log in
to unlock special pricing