- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628NLR
SC628NLR
Mallory Sonalert
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Search Keywords: SC628NLR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628NLR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
316
Can Ship immediately
3 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$34.75
5
$32.54
10
$26.16
25
$23.52
50
$21.89
100
$20.41
250 +
$19.70
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT