- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628NL
SC628NL
Mallory Sonalert
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 28VDC 16mA 80dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Search Keywords: SC628NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628NL
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$45.04
5
$40.19
10
$38.99
25
$37.86
50
$35.79
100
$26.12
250 +
$18.77
Click for Quote
Log in
to unlock special pricing