- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628NJ
SC628NJ
Mallory Sonalert
Audio 6VDC 28VDC 20mA 90dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 28VDC 20mA 90dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC628NJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628NJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:90 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$65.30
5
$58.27
10
$56.53
25
$54.11
50
$51.88
100
$36.85
250 +
$26.86
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent