- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628NDR
SC628NDR
Mallory Sonalert
Audio 6VDC 28VDC 15mA 75dBA 1700Hz to 2300Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 28VDC 15mA 75dBA 1700Hz to 2300Hz Screw Panel Mount
Search Keywords: SC628NDR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628NDR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:75 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$34.02
5
$30.71
10
$27.32
25
$25.32
50
$23.57
100
$21.97
250 +
$21.39
Click for Quote
Log in
to unlock special pricing