- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628N-BTR
SC628N-BTR
Mallory Sonalert
Audio 6VDC 28VDC 23mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 28VDC 23mA 80dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Search Keywords: SC628NBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628N-BTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Termination Method:Screw
-
Minimum Sound Pressure:80 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$26.92
5
$24.15
10
$22.33
25
$19.75
50
$18.05
100
$17.22
250 +
$15.94
Click for Quote
Log in
to unlock special pricing