- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628MW
SC628MW
Mallory Sonalert
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Panel Mount Quick Connect Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 28VDC 16mA 70dBA 2400Hz to 3400Hz Panel Mount Quick Connect Bulk
Search Keywords: SC628MW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628MW
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:42.85 mm
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:70 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$143.56
5
$132.84
10
$127.15
20
$121.92
50
$118.67
100 +
$83.04
Click for Quote
Log in
to unlock special pricing