- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628LR
SC628LR
Mallory Sonalert
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Search Keywords: SC628LR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628LR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
1
$30.66
5
$28.90
10
$28.82
25
$28.05
50
$27.29
100
$19.92
250 +
$14.52
Click for Quote
Log in
to unlock special pricing