- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628L
SC628L
Mallory Sonalert
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 28VDC 18mA 68dBA 2400Hz to 3400Hz Wire Lead Panel Mount
Search Keywords: SC628L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628L
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
72
Can Ship immediately
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$30.89
5
$29.11
10
$29.03
25
$28.25
50
$27.49
100
$20.06
250 +
$14.63
Click for Quote
Log in
to unlock special pricing