- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628JU-1
SC628JU-1
Mallory Sonalert
Audio 6VDC 28VDC 27mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 28VDC 27mA 68dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Search Keywords: SC628JU1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628JU-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Termination Method:Screw
-
Minimum Sound Pressure:68 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Ships today, if you order in
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$54.86
5
$54.32
10
$44.62
25
$39.86
50
$39.66
100
$39.47
250 +
$39.27
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT