- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628D-BTR
SC628D-BTR
Mallory Sonalert
Audio 6VDC 28VDC 23mA 67dBA 1500Hz to 2500Hz Quick Connect Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 28VDC 23mA 67dBA 1500Hz to 2500Hz Quick Connect Panel Mount
Search Keywords: SC628DBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628D-BTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:28 VDC
-
Product Diameter:N/A
-
Termination Method:Quick Connect
-
Minimum Sound Pressure:67 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$48.88
5
$34.51
10
$29.32
25
$25.40
50
$24.30
100
$21.36
250 +
$19.42
Click for Quote
Log in
to unlock special pricing