- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628CPNR
SC628CPNR
Mallory Sonalert
Audio 6VDC 28VDC 16mA 84dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 28VDC 16mA 84dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SC628CPNR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628CPNR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:84 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
3 Weeks
can ship
6/11/26
Price (USD)
Qty
Unit Price
1
$56.45
5
$54.54
10
$53.72
25
$52.63
50
$51.80
100
$37.47
250 +
$27.28
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT