- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628AF
SC628AF
Mallory Sonalert
Audio 6VDC/6VAC 28VDC/28VAC 4mA 50dBA/63dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC/6VAC 28VDC/28VAC 4mA 50dBA/63dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC628AF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628AF
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:50/63 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/8/26
Price (USD)
Qty
Unit Price
1
$61.82
5
$55.16
10
$53.51
25
$51.22
50
$49.11
100
$34.88
250 +
$25.76
Click for Quote
Log in
to unlock special pricing