Image is representational - see mfr. specs

Audio 6VAC 28VAC 16mA 57dBA 1500Hz to 2500Hz Screw Panel Mount

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio 6VAC 28VAC 16mA 57dBA 1500Hz to 2500Hz Screw Panel Mount
Search Keywords: SC628AEPR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    SC628AEPR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    57 dBA
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks can ship 6/12/26
Backorder
Price (USD)
Qty
Unit Price
1
$80.33
5
$71.68
10
$69.54
25
$63.83
50
$63.67
100
$45.33
250 +
$33.04
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!