- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628AEP
SC628AEP
Mallory Sonalert
Audio 6VAC 28VAC 16mA 57dBA/72dBA 1500Hz to 2500Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VAC 28VAC 16mA 57dBA/72dBA 1500Hz to 2500Hz Screw Panel Mount
Search Keywords: SC628AEP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628AEP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:57/72 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$83.45
5
$77.22
10
$74.98
20
$70.87
50
$68.98
100 +
$50.34
Click for Quote
Log in
to unlock special pricing
ROHs Equivalent