- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628AEJR
SC628AEJR
Mallory Sonalert
Audio 6VAC 28VAC 13mA 57dBA 1500Hz to 2500Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VAC 28VAC 13mA 57dBA 1500Hz to 2500Hz Screw Panel Mount
Search Keywords: SC628AEJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628AEJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:57 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$80.57
5
$71.89
10
$69.75
25
$64.02
50
$63.86
100
$45.47
250 +
$33.14
Click for Quote
Log in
to unlock special pricing