- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628ADJR
SC628ADJR
Mallory Sonalert
Audio 6-28V AC/DC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6-28V AC/DC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
Search Keywords: SC628ADJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628ADJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:60 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9
Ships today, if you order in
2 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
1
$58.94
5
$55.54
10
$54.71
25
$52.46
50
$52.33
100
$37.80
250 +
$27.74
Click for Quote
Log in
to unlock special pricing