- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC628ADJ
SC628ADJ
Mallory Sonalert
Audio 6-28V AC/DC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6-28V AC/DC 20mA 60dBA 1600Hz to 2200Hz Screw Panel Mount
Search Keywords: SC628ADJ
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC628ADJ
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:60 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$81.85
5
$75.74
10
$73.54
20
$69.51
50
$67.66
100 +
$49.37
Click for Quote
Log in
to unlock special pricing