- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616WYR
SC616WYR
Mallory Sonalert
Audio 6VDC 16VDC 27mA 62dBA/81dBA 1750Hz to 2900Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 27mA 62dBA/81dBA 1750Hz to 2900Hz Screw Panel Mount
Search Keywords: SC616WYR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616WYR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:62/81 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
11
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$81.64
5
$78.48
10
$77.35
20
$75.26
50
$74.31
100 +
$54.22
Click for Quote
Log in
to unlock special pricing