- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616PU-1
SC616PU-1
Mallory Sonalert
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC616PU1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616PU-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
5
Can Ship immediately
On Order:
50
can ship 6/15/26
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$62.30
5
$43.98
10
$41.53
25
$39.32
50
$36.93
100
$35.32
250 +
$34.17
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT