- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616PU
SC616PU
Mallory Sonalert
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 16VDC 12mA 68dBA 2400Hz to 3400Hz Panel Mount
Search Keywords: SC616PU
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616PU
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$54.51
5
$48.64
10
$47.19
25
$45.17
50
$43.31
100
$31.60
250 +
$22.72
Click for Quote
Log in
to unlock special pricing