- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616PR
SC616PR
Mallory Sonalert
Audio 6VDC 16VDC 9mA 78dBA/86dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 9mA 78dBA/86dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC616PR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616PR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:78/86 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
110
Ships today, if you order in
4 Weeks
can ship
7/2/26
Price (USD)
Qty
Unit Price
1
$77.13
5
$52.44
10
$41.16
25
$36.67
50
$33.55
100
$31.57
250 +
$31.49
Click for Quote
Log in
to unlock special pricing