- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616NPUR
SC616NPUR
Mallory Sonalert
Audio 6VDC 16VDC 26mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 26mA 80dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC616NPUR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616NPUR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:80 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$85.58
5
$76.36
10
$74.08
25
$67.99
50
$67.82
100
$48.29
250 +
$35.20
Click for Quote
Log in
to unlock special pricing