- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616JU-1R
SC616JU-1R
Mallory Sonalert
Audio 6VDC 16VDC 12mA 77dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 12mA 77dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SC616JU1R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616JU-1R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:16 VDC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:77 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/9/26
Price (USD)
Qty
Unit Price
1
$49.23
5
$43.93
10
$42.62
25
$41.38
50
$39.12
100
$28.54
250 +
$20.52
Click for Quote
Log in
to unlock special pricing