- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616J
SC616J
Mallory Sonalert
Audio 6VDC 16VDC 9mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio 6VDC 16VDC 9mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC616J
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616J
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531800040
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent