- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616CPR
SC616CPR
Mallory Sonalert
Audio 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC616CPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616CPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
56
Can Ship immediately
On Order:
25
can ship 9/23/26
28 Weeks
can ship
12/16/26
Price (USD)
Qty
Unit Price
1
$39.19
5
$28.71
10
$28.42
25
$28.15
50
$28.08
100
$28.01
250 +
$27.94
Click for Quote
Log in
to unlock special pricing