- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616CP-BTR
SC616CP-BTR
Mallory Sonalert
Audio 6VDC 16VDC 23mA 88dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 6VDC 16VDC 23mA 88dBAdBA 2400Hz to 3400Hz Panel Mount Bulk
Search Keywords: SC616CPBTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616CP-BTR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:6 VDC
-
Maximum Operating Supply Voltage:16 VDC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:88 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$65.80
5
$58.72
10
$56.97
25
$54.52
50
$52.28
100
$37.14
250 +
$27.07
Click for Quote
Log in
to unlock special pricing