- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC616CP
SC616CP
Mallory Sonalert
Audio 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 6VDC 16VDC 16mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC616CP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC616CP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3
Ships today, if you order in
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$41.35
5
$30.56
10
$29.79
25
$29.50
50
$29.35
100
$29.21
250 +
$25.35
Click for Quote
Log in
to unlock special pricing