- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC416R
SC416R
Mallory Sonalert
Audio 4VDC 16VDC 14mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 4VDC 16VDC 14mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC416R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC416R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1
$32.86
5
$30.74
10
$29.32
25
$28.45
50
$27.23
100
$19.05
250 +
$13.70
Click for Quote
Log in
to unlock special pricing