SC416
Mallory Sonalert
Audio 4VDC 16VDC 14mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 4VDC 16VDC 14mA 68dBA 2400Hz to 3400Hz Screw Panel Mount
Search Keywords: SC416
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC416
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
3 Weeks
can ship
6/23/26
Price (USD)
Qty
Unit Price
1
$35.47
5
$31.65
10
$31.57
25
$29.82
50
$28.18
100
$20.57
250 +
$14.78
Click for Quote
Log in
to unlock special pricing