- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC250HJR
SC250HJR
Mallory Sonalert
Audio 60VDC/60VAC 250VDC/250VAC 16mA 75dBAdBA 4000Hz to 5000Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 60VDC/60VAC 250VDC/250VAC 16mA 75dBAdBA 4000Hz to 5000Hz Panel Mount Bulk
Search Keywords: SC250HJR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC250HJR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:60,60 VDC|VAC
-
Maximum Operating Supply Voltage:250,250 VDC|VAC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:75 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/8/26
Price (USD)
Qty
Unit Price
1
$85.10
5
$78.75
10
$76.47
20
$72.28
50
$70.35
100 +
$51.34
Click for Quote
Log in
to unlock special pricing