- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC250H
SC250H
Mallory Sonalert
Audio 60VDC/60VAC 250VDC/250VAC 16mA 68dBA 4000Hz to 5000Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 60VDC/60VAC 250VDC/250VAC 16mA 68dBA 4000Hz to 5000Hz Screw Panel Mount
Search Keywords: SC250H
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC250H
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
4 Weeks
can ship
7/1/26
Price (USD)
Qty
Unit Price
1
$59.32
5
$55.91
10
$55.06
25
$52.81
50
$52.67
100
$38.04
250 +
$27.92
Click for Quote
Log in
to unlock special pricing