help desk software
Image is representational - see mfr. specs

Audio 60VDC/60VAC 250VDC/250VAC 14mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Audio 60VDC/60VAC 250VDC/250VAC 14mA 55dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Search Keywords: SC250FJR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mallory Sonalert
  • Part No:
    SC250FJR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531809041
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Operating Supply Voltage:
    60,60 VDC|VAC
  • Maximum Operating Supply Voltage:
    250,250 VDC|VAC
  • Termination Method:
    Screw
  • Minimum Sound Pressure:
    55 dBA
  • Mounting:
    Panel Mount
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 24
Ships today, if you order in
4 Weeks can ship 12/19/25
ADD TO CART
Price (USD)
Qty
Unit Price
1
$94.85
5
$77.31
10
$72.65
25
$67.71
50
$66.98
100
$63.74
250 +
$63.22
Click for Quote
Log in to unlock special pricing