- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC250DPR
SC250DPR
Mallory Sonalert
Audio 60VAC 250VAC 62dBA 1500Hz to 2500Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 60VAC 250VAC 62dBA 1500Hz to 2500Hz Screw Panel Mount
Search Keywords: SC250DPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC250DPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:62 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/12/26
Price (USD)
Qty
Unit Price
1
$81.66
5
$72.87
10
$70.69
25
$64.88
50
$64.72
100
$46.08
250 +
$33.59
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT