- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC250DP
SC250DP
Mallory Sonalert
Audio 60VAC 250VAC 16mA 60dBA 1500Hz to 2500Hz Screw Panel Mount
Datasheet Accessories Notify Me
RoHS Non-Compliant
Description
+
Audio 60VAC 250VAC 16mA 60dBA 1500Hz to 2500Hz Screw Panel Mount
Search Keywords: SC250DP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC250DP
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:60 dBA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
4 Weeks
can ship
6/30/26
Price (USD)
Qty
Unit Price
1
$87.18
5
$80.68
10
$78.34
20
$74.04
50
$72.07
100 +
$52.59
Click for Quote
Log in
to unlock special pricing