- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC2036ACPR
SC2036ACPR
Mallory Sonalert
Audio 30VDC/30VAC 110VDC/110VAC 30mA 70dBAdBA 900Hz to 1100Hz Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 30VDC/30VAC 110VDC/110VAC 30mA 70dBAdBA 900Hz to 1100Hz Panel Mount Bulk
Search Keywords: SC2036ACPR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC2036ACPR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Operating Supply Voltage:30,30 VDC|VAC
-
Maximum Operating Supply Voltage:110,110 VDC|VAC
-
Product Diameter:42.85 mm
-
Termination Method:N/A
-
Minimum Sound Pressure:70 dBA
-
Mounting:Panel Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
19 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$85.92
5
$79.51
10
$77.20
20
$72.97
50
$71.03
100 +
$51.83
Click for Quote
Log in
to unlock special pricing