Available Replacements
교체 권장
SC2036ACPR
SC2036ACPR

Mallory Sonalert

재고 보유: 0

최소 주문: 1

VIEW PRODUCT

Audio 30VDC/30VAC 110VDC/110VAC 30mA 55dBA 900Hz to 1100Hz Panel Mount

+ see all

데이터 시트 액세서리

유해물질 제한지침(RoHS) 미준수
Discontinued & Replaced
포장
Certificate of Compliance Guarantee
설명 +
Audio 30VDC/30VAC 110VDC/110VAC 30mA 55dBA 900Hz to 1100Hz Panel Mount
Search Keywords: SC2036ACP
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    Mallory Sonalert
  • 부품 번호:
    SC2036ACP
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    No
  • ECCN:
    EAR99
  • 공급자 표준 포장: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Minimum Sound Pressure:
    55 dBA
Tools/3D Models +
  • Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!