Available Replacements
Эквивалент без RoHS
SC110Q SC110Q Mallory Sonalert
SC110Q

Mallory Sonalert

In Stock: 9

Minimum Order: 1

View Product
Image is representational - see manufacturer specifications

Mallory Sonalert Authorized Distributor

SC110QR

Audio 30VAC 120VAC 22mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Audio 30VAC 120VAC 22mA 70dBA 2400Hz to 3400Hz Panel Mount Screw Bulk
Search Keywords: SC110QR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mallory Sonalert
Part No: SC110QR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531809041
COO: US
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Minimum Operating Supply Voltage: 30 VAC
Maximum Operating Supply Voltage: 120 VAC
Termination Method: Screw
Minimum Sound Pressure: 70 dBA
Mounting: Panel Mount
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SC110QR RoHS compliant?
Yes, SC110QR is RoHS compliant.
What is the lead time for SC110QR?
The standard lead time for SC110QR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 10
Can Ship immediately
Manufacturer Stock:
58 can ship
4 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$58.24
5
$41.11
10
$36.14
25
$34.30
50
$32.55
100
$28.82
250 +
$25.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!