- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- SC110P
SC110P
Mallory Sonalert
Audio 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2600Hz to 3200Hz Screw Panel Mount
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Description
+
Audio 30VDC/30VAC 120VDC/120VAC 19mA 68dBA 2600Hz to 3200Hz Screw Panel Mount
Search Keywords: SC110P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mallory Sonalert
-
Part No:SC110P
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8531809041
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:68 dBA
Product Guides
+
-
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
ROHs Equivalent